You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SWISSBIT SFSD2048N1AS1TO-I-QG-221-STD
Flash Memory Card, SLC, MicroSD Card, UHS-1, Class 10, 2 GB, 3.3 V, -40 °C, 85 °C, S-600u Series
- Manufacturer:
- SWISSBIT SWISSBIT
- Manufacturer Part No:
- SFSD2048N1AS1TO-I-QG-221-STD
- Order Code:
- 4068577
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- SFSD2048N1AS1TO-I-QG-221-STD Datasheet
Alternatives for SFSD2048N1AS1TO-I-QG-221-STD
Product Overview
- Standard microSD memory card form factor is 15.0 x 11.0 x 0.7mm
- Fully compliant with SD memory card specification 3.0
- Speed class 10 and U1 according SD3.0 specification, fully compatible with UHS-I/SDR104 hosts
- SD2.0 SDHC backward compliant, default speed and high speed mode, FAT16
- Support SD SPI mode compatibility, SD default speed, SD high speed, SD UHS-I performance
- Electromagnetic compatibility test
- Near miss ECC technology, SLC flash, manufactured in a TS 16949 certified factory
- Number of card insertions/removals 20,000, controlled “locked” BOM & PCN process
- 2Gbytes capacity
- Industrial operating temperature range from -40°C to 85°C
Product Information
Technical Documents (2)
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 50+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥8,003.66 (¥8,804.03) | ( ) |
5+ | ¥7,571.03 (¥8,328.13) | ( ) |
10+ | ¥7,138.40 (¥7,852.24) | ( ) |
50+ | ¥6,842.23 (¥7,526.45) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.