You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SWISSBIT SFSD2048L1AS1TO-E-QG-221-STD

Flash Memory Card, SLC, SD / SDHC Card, UHS-1, Class 10, 2 GB, 3.3 V, -25 °C, 85 °C, S-600 Series

SWISSBIT SFSD2048L1AS1TO-E-QG-221-STD

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SWISSBIT SWISSBIT
Manufacturer Part No:
SFSD2048L1AS1TO-E-QG-221-STD
Order Code:
4068582
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

SFSD2048L1AS1TO-E-QG-221-STD is a S-600 series industrial SD/SDHC memory card. Optimized FW algorithms especially for read/write access, highest random write performance and best endurance with long data retention. This features designed for usage in applications with highest requirements regarding reliability like data logging, POS/POI, medical and other demanding use-cases, especially suitable for intensive read/write operations, equal wear levelling of static and dynamic data. The wear levelling assures that dynamic data as well as static data is balanced evenly across the memory. With that the maximum write endurance of the device is guaranteed. This optimized for high read/write traffic for demanding industrial applications. The read commands are monitored and the content is refreshed when critical levels have occurred. The interruptible background process maintain the user data for read disturb effects or retention degradation due to high temperature effects.
  • Standard SD memory card 32.0 x 24.0 x 2.1mm, write protect slider form factor
  • Fully compliant with SD memory card specification 5.0 (4 to 32GB) / 3.0 (512MB to 2GB)
  • Up to speed class 10/U3/V30 according SD5.0 specification, fully compatible with UHS-I/SDR104 hosts
  • SD2.0 SDHC backward compliant, default speed and high speed mode, FAT16 / FAT32
  • Support SD SPI mode compatibility, SD default speed, SD high speed, SD UHS-I performance
  • Reliability, shock/vibration, electromagnetic compatibility test
  • Near miss ECC technology, high reliability, SLC flash, manufactured in a TS 16949 certified factory
  • Number of card insertions/removals 20,000, controlled “locked” BOM & PCN process
  • 2Gbytes capacity
  • Extended operating temperature range from -25°C to 85°C

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

16 In stock

16 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Available until stock is exhausted

¥7,734.05 ( ¥8,507.46  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 50+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥7,734.05 (¥8,507.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥7,302.21 (¥8,032.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥6,870.36 (¥7,557.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥6,574.38 (¥7,231.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --