You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SWISSBIT SFSD128GL1AM1MT-I-6F-211-STD

Flash Memory Card, SDXC Card, UHS-1, Class 10, 128 GB, 3.3 V, -40 °C, 85 °C, S-55 Series

SWISSBIT SFSD128GL1AM1MT-I-6F-211-STD

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SWISSBIT SWISSBIT
Manufacturer Part No:
SFSD128GL1AM1MT-I-6F-211-STD
Order Code:
4143509
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

SFSD128GL1AM1MT-I-6F-211-STD is an S-55 high-reliability series industrial SDXC memory card. This optimized FW algorithms especially for read/write access, highest random write performance and best endurance with long data retention. Designed for usage in applications with highest requirements regarding reliability like data logging, POS/POI, medical and other demanding use-cases. Equal wear levelling of static and dynamic data. The wear levelling assures that dynamic data as well as static data is balanced evenly across the memory. With that the maximum write endurance of the device is guaranteed. Minimize the risk of correctable bit failure over the product life time. Each read command analyses the ECC margin level and refresh data if necessary. The read commands are monitored and the content is refreshed when critical levels have occurred.
  • High performance 6.10 specification, SD burst up to 104MB/s, UHS-I configuration
  • Power supply (low-power CMOS technology) is 2.7 to 3.6V normal operating voltage
  • Especially suitable for intensive read/write operations
  • Advanced power-off reliability technology, wear Levelling technology
  • Read disturb management, data care management
  • Near miss ECC technology, diagnostic features with life time monitoring tool support
  • FW is designed to ensure highest reliability at lowest possible DPPM rates
  • SD memory card controller S-5x platform technology, 1 flash channel
  • Density is 128GBytes, 3D TLC DDP (dual die package) die classification, dual nCE & R/nB pin mode
  • Industrial temperature range from -40°C to 85°C, length is 32mm, width is 24mm, thickness is 2.10mm

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥13,499.31 ( ¥14,849.24  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 50+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥13,499.31 (¥14,849.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥12,759.45 (¥14,035.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥12,019.59 (¥13,221.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥11,588.53 (¥12,747.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --