You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SWISSBIT SFSD064GN1PT1MT-I-7G-07P-SW6
Flash Memory Card, MicroSDXC Card, UHS-I, Class 10, Video Class 30, 64 GB, 3.6 V, -40 °C, 85 °C
- Manufacturer:
- SWISSBIT SWISSBIT
- Manufacturer Part No:
- SFSD064GN1PT1MT-I-7G-07P-SW6
- Order Code:
- 4258501
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- SFSD064GN1PT1MT-I-7G-07P-SW6 Datasheet
Product Overview
- Fully compliant with SD memory card specification 5.0 and microSD memory card addendum 4.00
- Read performance: sequential read upto 39MBytes/s, random read IOPS upto 740
- Write performance: sequential write upto 37MBytes/s, random write IOPS upto 1350
- Industrial operating temperature range from -40°C to 85°C
- Operating voltage range from 2.7V to 3.6V (low-power CMOS technology)
- Data retention is 10 years at life begin / 1 year at life end
- Standard microSD memory card form factor is 15.0mm x 11.0mm x 0.7mm
Product Information
Technical Documents (2)
1 In stock Need more?
1 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/21/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥34,588.52 (¥38,047.37) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.