You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SWISSBIT SFSD0512N1BN1TO-I-ME-161-STD

Flash Memory Card, MicroSD Card, Class 6, 512 MB, -40 °C, 85 °C, S-200u Series

SWISSBIT SFSD0512N1BN1TO-I-ME-161-STD

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SWISSBIT SWISSBIT
Manufacturer Part No:
SFSD0512N1BN1TO-I-ME-161-STD
Order Code:
2425960
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
S-200u Series
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (S-200u Series)

See all from this product range

Product Overview

The SFSD0512N1BN1TO-I-ME-161-STD is a 512MB class 6 flash small form factor non-volatile memory microSD Memory Card which provides high capacity data storage. Its aim is to capture, retain and transport data, audio and images, facilitating the transfer of all types of digital information between a large variety of digital systems. The microSD Memory Card also supports SD High Speed mode with up to 50MHz clock frequency. The card has an internal intelligent controller which manages interface protocols, data storage and retrieval as well as hardware RS-code Error Correction Code (ECC), defect handling, diagnostics and clock control. The wear levelling mechanism assures an equal usage of the Flash memory cells to extend the life time. The hardware RS-code ECC allows to detect and correct 4 symbols per 528 bytes. The card has a voltage detector and a powerful power-loss management feature to prevent data corruption after power-down. The power consumption is very low.
  • Autonomous data care management
  • Industrial or automotive grade SD card
  • Power fail protection and read disturb management
  • TS16949 certified production line
  • Chip on board design for highest robustness
  • -40 to 5°C Industrial temperature range

Applications

Industrial, Automotive, Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
MicroSD Card, Class 6

:
512MB

:
-

:
S-200u Series

:
-40°C

:
85°C

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

No Longer Manufactured

¥5,527.09 ( ¥6,079.80  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 50+
  • 100+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥5,527.09 (¥6,079.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥5,172.68 (¥5,689.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥4,807.77 (¥5,288.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥4,556.60 (¥5,012.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥4,468.80 (¥4,915.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --