You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SWISSBIT SFSD0512N1AS1TO-I-ME-221-STD

Flash Memory Card, SLC, MicroSD Card, UHS-1, Class 10, 512 MB, 3.3 V, -40 °C, 85 °C, S-600u Series

SWISSBIT SFSD0512N1AS1TO-I-ME-221-STD

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SWISSBIT SWISSBIT
Manufacturer Part No:
SFSD0512N1AS1TO-I-ME-221-STD
Order Code:
4068575
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

SFSD0512N1AS1TO-I-ME-221-STD is a S-600 series industrial microSD memory card. Optimized FW algorithms especially for read/write access, highest random write performance and best endurance with long data retention. This features designed for usage in applications with highest requirements regarding reliability like data logging, POS/POI, medical and other demanding use-cases, especially suitable for intensive read/write operations, equal wear levelling of static and dynamic data. The wear levelling assures that dynamic data as well as static data is balanced evenly across the memory. With that the maximum write endurance of the device is guaranteed. This optimized for high read/write traffic for demanding industrial applications. The read commands are monitored and the content is refreshed when critical levels have occurred. The interruptible background process maintain the user data for read disturb effects or retention degradation due to high temperature effects.
  • Standard microSD memory card form factor is 15.0 x 11.0 x 0.7mm
  • Fully compliant with SD memory card specification 3.0
  • Speed class 10/U3/V30 according SD5.0 specification, fully compatible with UHS-I/SDR104 hosts
  • SD2.0 SDHC backward compliant, default speed and high speed mode, FAT16
  • Support SD SPI mode compatibility, SD default speed, SD high speed, SD UHS-I performance
  • Reliability, shock/vibration, electromagnetic compatibility test
  • Near miss ECC technology, SLC flash, manufactured in a TS 16949 certified factory
  • Number of card insertions/removals 20,000, controlled “locked” BOM & PCN process
  • 512Gbytes capacity
  • Industrial operating temperature range from -40°C to 85°C

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

11 In stock

11 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Available until stock is exhausted

¥4,262.04 ( ¥4,688.24  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 50+
  • 100+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥4,262.04 (¥4,688.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥4,078.64 (¥4,486.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥3,895.24 (¥4,284.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥3,707.14 (¥4,077.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥3,518.51 (¥3,870.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --