You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SWISSBIT SFSD0512L1AS1TO-I-ME-221-STD
Flash Memory Card, SLC, SD / SDHC Card, UHS-1, Class 10, 512 MB, 3.3 V, -40 °C, 85 °C, S-600 Series
- Manufacturer:
- SWISSBIT SWISSBIT
- Manufacturer Part No:
- SFSD0512L1AS1TO-I-ME-221-STD
- Order Code:
- 4068568
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- SFSD0512L1AS1TO-I-ME-221-STD Datasheet
Product Overview
- Standard SD memory card 32.0 x 24.0 x 2.1mm, write protect slider form factor
- Fully compliant with SD memory card specification 5.0 (4 to 32GB) / 3.0 (512MB to 2GB)
- Up to speed class 10/U3/V30 according SD5.0 specification, fully compatible with UHS-I/SDR104 hosts
- SD2.0 SDHC backward compliant, default speed and high speed mode, FAT16 / FAT32
- Support SD SPI mode compatibility, SD default speed, SD high speed, SD UHS-I performance
- Reliability, shock/vibration, electromagnetic compatibility test
- Near miss ECC technology, high reliability, SLC flash, manufactured in a TS 16949 certified factory
- Number of card insertions/removals 20,000, controlled “locked” BOM & PCN process
- 512Gbytes capacity
- Industrial operating temperature range from -40°C to 85°C
Product Information
Technical Documents (2)
2 In stock
2 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 50+
- 100+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥4,479.92 (¥4,927.91) | ( ) |
5+ | ¥4,211.88 (¥4,633.07) | ( ) |
10+ | ¥3,943.83 (¥4,338.21) | ( ) |
50+ | ¥3,820.00 (¥4,202.00) | ( ) |
100+ | ¥3,762.01 (¥4,138.21) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.