You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SWISSBIT SFSD032GN1PT1MT-I-6F-07P-SW6

Flash Memory Card, MicroSDHC Card, UHS-I, Class 10, Video Class 30, 32 GB, 3.6 V, -40 °C, 85 °C

SWISSBIT SFSD032GN1PT1MT-I-6F-07P-SW6

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SWISSBIT SWISSBIT
Manufacturer Part No:
SFSD032GN1PT1MT-I-6F-07P-SW6
Order Code:
4258500
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

SFSD032GN1PT1MT-I-6F-07P-SW6 is a PS-66u iShield Archive series, 32Gbytes microSD memory card. It features host-agnostic plug-and-play solution for protecting data recorded on common cameras. It is suitable for intended usage: drone camera, body camera, professional photography (DSLR), dash cam, surveillance camera, action camera, camera traps, and more. The hardware encryption (AES 256bit) and access protection integrated on the memory card. It supports session-based recording and hidden partition without host modification. It comes with user-friendly management tool (windows, linux, macOS): iShield archive tool (iAT).
  • Fully compliant with SD memory card specification 5.0 and microSD memory card addendum 4.00
  • Read performance: sequential read upto 39MBytes/s, random read IOPS upto 740
  • Write performance: sequential write upto 37MBytes/s, random write IOPS upto 1350
  • Industrial operating temperature range from -40°C to 85°C
  • Operating voltage range from 2.7V to 3.6V (low-power CMOS technology)
  • Data retention is 10 years at life begin / 1 year at life end
  • Standard microSD memory card form factor is 15.0mm x 11.0mm x 0.7mm

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

1 In stock Need more?

1 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥20,453.62 ( ¥22,498.98  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥20,453.62 (¥22,498.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --