You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SWISSBIT SFSD016GN3PM1TO-I-LF-010-SW3
Flash Memory Card, MicroSDHC Card, UHS-1, Class 10, 16 GB, -40 °C, 85 °C
- Manufacturer:
- SWISSBIT SWISSBIT
- Manufacturer Part No:
- SFSD016GN3PM1TO-I-LF-010-SW3
- Order Code:
- 3758173
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- SFSD016GN3PM1TO-I-LF-010-SW3 Datasheet
Product Overview
- 16GBytes of capacity, SD default speed, SD high speed, SD UHS-I, speed Class 10
- Standard microSD memory card form factor 15.0mm x 11.0mm x 0.7mm (1.0mm)
- Fully compliant with SD memory Card specification 2.0 and 3.0, microSD memory card addendum 4.00
- Endurance at maximum capacity is 85TBW (TeraBytes Written)
- Configurable PIN user authentication, data retention of 10 years at life begin/1 year at life end
- High performance for full HD video support (UHS-I, speed class 10)
- Lifetime of 3000 overwrite cycles for video recording (85TBW at 32GB)
- Pluggable, ideal for retrofitting existing systems
- Easy-to-use: plug-and-play card for video recording systems without host modification
- Cost efficient, integration of security solution without installation effort
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- MicroSDHC Card, UHS-1, Class 10
- :
- 16GB
- :
- -
- :
- -40°C
- :
- 85°C
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (3)
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 50+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥15,223.56 (¥16,745.92) | ( ) |
5+ | ¥14,339.49 (¥15,773.44) | ( ) |
10+ | ¥13,455.42 (¥14,800.96) | ( ) |
50+ | ¥13,453.86 (¥14,799.25) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.