You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SWISSBIT SFEM064GB2ED1TO-A-6F-111-STD

Flash Memory, 3D TLC NAND, 64 GB, BGA, 153 Pins

SWISSBIT SFEM064GB2ED1TO-A-6F-111-STD

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SWISSBIT SWISSBIT
Manufacturer Part No:
SFEM064GB2ED1TO-A-6F-111-STD
Order Code:
4143481
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (2.7V to 3.6V 3D TLC NAND Flash Memories)

See all from this product range

Product Overview

SFEM064GB2ED1TO-A-6F-111-STD is an EM-30 series automotive e·MMC memory. Multiple 3D TLC or enhanced/reliable mode partitions user configurable according to e·MMC Spec 5.1. This high-performance e·MMC 5.1 specification, eleven-wire bus and a hardware reset. Equal wear levelling of static and dynamic data. The wear levelling assures that dynamic data as well as static data is balanced evenly across the memory. With that, the maximum write endurance of the device is ensured. Read disturb management. The read commands per region are monitored and the content is conditionally refreshed when critical levels have occurred. Auto read refresh, The interruptible background process maintains the user data for Read Disturb effects or retention degradation due to high temperature effects. Diagnostic features with Device Health Report according to e·MMC Spec 5.1, and detailed. Lifetime Monitor data (Swissbit proprietary, accessible through standard e·MMC commands).
  • Fully compliant with JEDEC e·MMC 5.1 Standard (JESD84-B51)
  • 153-ball BGA, 0.5mm pitch, 3D TLC NAND base technology
  • Power supply: (Low-power CMOS technology) VCCQ 1.7V to 1.95V or 2.7V to 3.6V e·MMC supply
  • Power-fail data loss protection, wear Levelling technology
  • Designed with sophisticated firmware architecture for industrial and embedded markets
  • Discard and sanitize, trim, boot operation mode and alternative boot operation mode
  • Replay protected memory block (RPMB), high reliability
  • Intensive write applications should use the enhanced/reliable mode
  • FW1 is default, 3D TLC NAND flash technology, 64GB density
  • Automotive temperature range from -40 to 105°C, length is 13mm, width is 11.5mm, thickness is 1.2mm

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
3D TLC NAND

:
-

:
-

:
BGA

:
-

:
-

:
Surface Mount

:
2.7V to 3.6V 3D TLC NAND Flash Memories

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

1 In stock Need more?

1 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥4,343.55 (¥4,777.91 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 25+
  • 50+
Quantity Price (Incl JCT)
1+ ¥4,343.55 (¥4,777.91)
5+ ¥4,342.77 (¥4,777.05)
10+ ¥4,341.98 (¥4,776.18)
25+ ¥4,341.20 (¥4,775.32)
50+ ¥4,340.41 (¥4,774.45)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --