You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SWISSBIT SFEM032GB2ED1TO-A-5E-111-STD
Flash Memory, 3D TLC NAND, 32 GB, BGA, 153 Pins
- Manufacturer:
- SWISSBIT SWISSBIT
- Manufacturer Part No:
- SFEM032GB2ED1TO-A-5E-111-STD
- Order Code:
- 4143475
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- SFEM032GB2ED1TO-A-5E-111-STD Datasheet
Product Range Selector (2.7V to 3.6V 3D TLC NAND Flash Memories)
See all from this product rangeProduct Overview
- Fully compliant with JEDEC e·MMC 5.1 Standard (JESD84-B51)
- 153-ball BGA, 0.5mm pitch, 3D TLC NAND base technology
- Power supply: (Low-power CMOS technology) VCCQ 1.7V to 1.95V or 2.7V to 3.6V e·MMC supply
- Power-fail data loss protection, wear Levelling technology
- Designed with sophisticated firmware architecture for industrial and embedded markets
- Discard and sanitize, trim, boot operation mode and alternative boot operation mode
- Replay protected memory block (RPMB), high reliability
- Intensive write applications should use the enhanced/reliable mode
- FW1 is default, 3D TLC NAND flash technology, 32GB density
- Automotive temperature range from -40 to 105°C, length is 13mm, width is 11.5mm, thickness is 1.2mm
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 3D TLC NAND
- :
- -
- :
- -
- :
- BGA
- :
- -
- :
- -
- :
- Surface Mount
- :
- 2.7V to 3.6V 3D TLC NAND Flash Memories
Technical Documents (1)
1 In stock Need more?
1 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 6/30/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥3,186.73 (¥3,505.40) | ( ) |
10+ | ¥2,962.58 (¥3,258.84) | ( ) |
25+ | ¥2,859.12 (¥3,145.03) | ( ) |
50+ | ¥2,718.05 (¥2,989.86) | ( ) |
100+ | ¥2,514.27 (¥2,765.70) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.