You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SWISSBIT SFEM020GB1ED1TO-I-6F-31P-STD
Flash Memory, 3D TLC NAND, 20 GB, BGA, 100 Pins
- Manufacturer:
- SWISSBIT SWISSBIT
- Manufacturer Part No:
- SFEM020GB1ED1TO-I-6F-31P-STD
- Order Code:
- 4143470
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- 3.3V eMMC NAND Flash Memories
- Technical Datasheet:
- SFEM020GB1ED1TO-I-6F-31P-STD Datasheet
Product Range Selector (3.3V eMMC NAND Flash Memories)
See all from this product rangeProduct Overview
- Fully compliant with JEDEC e·MMC 5.1 Standard (JESD84-B51)
- 100-ball BGA, 1.0mm pitch, 3D TLC NAND base technology in enhanced mode (pSLC)
- Single enhanced mode partition, high performance e·MMC 5.1 specification
- Command queue feature according to e·MMC Spec 5.1
- Power-fail data loss protection, wear Levelling technology
- Read disturb management, auto read refresh
- Discard and sanitize, trim, boot operation mode and alternative boot operation mode
- Replay protected memory block (RPMB), controlled BOM and PCN process
- FW1 is default, 20GB density, length is 18mm, width is 14mm, thickness is 1.4mm max
- Industrial operating temperature range from -40 to 85°C
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 3D TLC NAND
- :
- 20GB
- :
- -
- :
- -
- :
- BGA
- :
- 100Pins
- :
- 200MHz
- :
- -
- :
- 2.7V
- :
- 3.6V
- :
- -
- :
- Surface Mount
- :
- -40°C
- :
- 85°C
- :
- 3.3V eMMC NAND Flash Memories
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 1/12/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 25+
- 50+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥4,701.14 (¥5,171.25) |
5+ | ¥4,524.77 (¥4,977.25) |
10+ | ¥4,348.40 (¥4,783.24) |
25+ | ¥4,138.26 (¥4,552.09) |
50+ | ¥3,920.08 (¥4,312.09) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.