You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SWISSBIT SFCF2048H2BU2TO-I-MS-527-STD

Flash Memory Card, Compact Flash Card, Type I, 2 GB, 3.3 V, -40 °C, 85 °C, C-440 Series

SWISSBIT SFCF2048H2BU2TO-I-MS-527-STD

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SWISSBIT SWISSBIT
Manufacturer Part No:
SFCF2048H2BU2TO-I-MS-527-STD
Order Code:
2425901
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
C-440 Series
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (C-440 Series)

See all from this product range

Product Overview

The C-440 series CompactFlash™ (CF) Card is still the most popular flash based storage solution used in the embedded and industrial markets and the CompactFlash™ card form factor and connector is well established. It provides rugged and reliable memory for a wide range of demanding use cases. It is designed to solve a broad range of concerns from compatibility, booting and power fail safety concerns to long-term supply, controlled BOM and outstanding flash protocol handling techniques to ensure highest possible data integrity. In contrast to commonly promoted sequential performance values, Swissbit is especially focused on optimized random access speed, one of the key requirements in legacy embedded CompactFlash applications.
  • Highly-integrated memory controller
  • CompactFlash™ specification 4.1, compatible with specification 5.0
  • PCMCIA specification 2.1 and PC card ATA interface specification 8, 7, 6 and 5
  • True IDE mode compatible, up to UDMA6/MDMA4/PIO6 supported
  • Fix drive (IDE mode) and removable drive (PC card mode) as default in the same card
  • Hot swappable in PC card modes
  • Signal termination resistors to improve signal quality
  • Fix drive (IDE mode) and removable drive (PC card mode) as default configuration
  • Small form factor
  • Low-power CMOS technology
  • Power saving mode (with automatic wake-up)
  • SMART support and extended vendor information
  • Patented power-off reliability
  • High reliability
  • High performance
  • Up to 133Mbps burst transfer rate in UDMA6
  • Up to 40Mbps Sustained write performance (UDMA6 untrimmed)
  • Up to 65Mbps (UDMA6) sustained read performance
  • Trim command supported to increase random write performance
  • Operating system support - standard software driver operation CompactFlash™
  • 3000000-hour MTBF
  • 10000 Number of connector insertions/removals
  • 24-bit per Double sector BCH ECC capability

Applications

Computers & Computer Peripherals, Industrial

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Compact Flash Card, Type I

:
2GB

:
3.3V

:
-40°C

:
85°C

:
C-440 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

No Longer Manufactured

¥15,239.57 ( ¥16,763.53  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 50+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥15,239.57 (¥16,763.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥14,262.39 (¥15,688.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥13,256.22 (¥14,581.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥12,563.68 (¥13,820.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --