You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AMPHENOL SV MICROWAVE 2991-6002
RF / Coaxial Adapter, SMA, Jack, SMA, Jack, Straight Bulkhead Adapter, 50 ohm
- Manufacturer:
- AMPHENOL SV MICROWAVE AMPHENOL SV MICROWAVE
- Manufacturer Part No:
- 2991-6002
- Order Code:
- 2798274
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 2991-6002 Datasheet
Product Overview
- Beryllium copper per ASTM B196, alloy No. UNS C17300, TD04 contact
- PTFE PER ASTM D1710, TYPE I, GRADE 1, CLASS B insulator
- Silicone rubber PER A-A-59588, CLASS 2B, GRADE 50/60 O-RING
- 300 series stainless steel lock washer
- 50 ohm impedance
- DC to 18GHz frequency range
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- SMA
- :
- Jack
- :
- SMA
- :
- Jack
- :
- Straight Bulkhead Adapter
- :
- 50ohm
- :
- Intra Series Coaxial
- :
- -
Technical Documents (2)
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥10,220.28 (¥11,242.31) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.