You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SUSUMU RL1632T-R020-G

SMD Current Sense Resistor, 0.02 ohm, RL Series, 1206 [3216 Metric], 500 mW, ± 2%, Thin Film

SUSUMU RL1632T-R020-G

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SUSUMU SUSUMU
Manufacturer Part No:
RL1632T-R020-G
Order Code:
2112884
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
RL1632T-R020-G   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (RL Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
0.02ohm

:
RL Series

:
1206 [3216 Metric]

:
500mW

:
± 2%

:
Thin Film

:
0ppm/°C to +350ppm/°C

:
3.2mm

:
1.6mm

:
0.5mm

:
-55°C

:
125°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The RL series low resistance value Chip Resistor with long-side electrodes for high-precision current detection. It offers excellent performance in resistance tolerance, noise, long term stability and heat dissipation. This low resistance value chip resistor is useful in many current sensing applications.
  • Unique structure enables further miniaturization
  • Very low resistance and low ELS, supplying ripple free signals
Packaging type Cut Tape

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥50.65 ( ¥55.72  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
  • 10+
  • 100+
  • 500+
  • 1000+
  • 2500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
10+ ¥50.65 (¥55.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥30.08 (¥33.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥24.34 (¥26.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥19.02 (¥20.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥19.00 (¥20.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --