You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SURE SEAL 120-8552-101

PLUG, 3WAY

SURE SEAL 120-8552-101

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SURE SEAL SURE SEAL
Manufacturer Part No:
120-8552-101
Order Code:
1608482
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
Mini Sure-Seal Series
Technical Datasheet:
120-8552-101   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Mini Sure-Seal Series)

See all from this product range

Product Overview

The 120-8552-101 is a 3-position Cable Mount Plug with copper alloy contacts. The one-piece molded body and rugged multiple moisture seals make the SURE-SEAL connector a natural for applications whose outside contaminants must be excluded. One of the many features of the SURE-SEAL connector is its simplicity. This sealed connector satisfy all of the parameters defined by automotive/industrial standards including vibration, shock, temperature cycling, salt water spray and immersion, petroleum derivatives, industrial gas and most important low millivolt drop and low contact resistance. The SURE-SEAL connector mating faces are constructed with two stepped plane, the plug must be properly oriented in order for the contacts to engage. For blind mating a raised indexing rib and matching raised indexing spline has been added to the plug. The SURE-SEAL connector is available in black avoid mismating of other SURE-SEAL connectors with the same contact arrangement.
  • Reliability
  • SURE-SEAL connector incorporates a very simple one-piece molded body
  • Polarized against mismates
  • Water submersible
  • Connector retaining shoulder
  • Connector to connector deep recesses multiple seals
  • Boot retaining groove insulation support stamped contact
  • 10mR Maximum contact resistance
  • 100MR Minimum insulation resistance
  • 120VAC at sea level Dielectric withstanding voltage
  • -40 to 105°C Temperature range

Applications

Automotive, Commercial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Mini Sure-Seal Series

:
Cable Mount Plug

:
3Contacts

:
Crimp Pin / Socket - Contacts Not Supplied

:
Push-Pull

:
PVC (Polyvinylchloride) Body

:
-

:
Copper Alloy

:
Tin Lead

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,492.82 ( ¥1,642.10  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,492.82 (¥1,642.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,373.59 (¥1,510.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --