You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SUPERIOR ELECTRIC PP250GR
High Power Connector, Supercon Series, Plug, 600 VAC, 250 A, Cable Mount, Solder
- Manufacturer:
- SUPERIOR ELECTRIC SUPERIOR ELECTRIC
- Manufacturer Part No:
- PP250GR
- Order Code:
- 1427777
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- PP250GR Datasheet
Product Range Selector (Supercon Series)
See all from this product rangeProduct Overview
- Simplified, quick assembly
- Positive-grip plug design
- UL94V-2 Flammability rating
- #2 to 250MCM Wire
Applications
Aerospace, Defence, Military, Test & Measurement
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Supercon Series
- :
- Plug (View Associated Connectors)
- :
- 600VAC
- :
- 250A
- :
- Cable Mount
- :
- Solder
Technical Documents (1)
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥23,375.56 (¥25,713.12) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.