You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SUPERIOR ELECTRIC BP21GN
BINDING POST, 15A, #6-32, STUD, GREEN
- Manufacturer:
- SUPERIOR ELECTRIC SUPERIOR ELECTRIC
- Manufacturer Part No:
- BP21GN
- Order Code:
- 1234183
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- BP21GN Datasheet
Product Range Selector (BP21 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- BP21 Series
- :
- 15A
- :
- 1kV
- :
- Gold Plated Contacts
- :
- Panel Mount
- :
- Green
- :
- Brass
Technical Documents (1)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 25+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥3,615.39 (¥3,976.93) | ( ) |
5+ | ¥3,543.09 (¥3,897.40) | ( ) |
10+ | ¥3,470.78 (¥3,817.86) | ( ) |
25+ | ¥3,398.47 (¥3,738.32) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.