You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

STMICROELECTRONICS X-NUCLEO-IKS01A3

Development Board, MEMS Motion, Environmental Sensor Board For STM32 Nucleo Boards

STMICROELECTRONICS X-NUCLEO-IKS01A3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
X-NUCLEO-IKS01A3
Order Code:
3106035
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
ECAD / MCAD
Supply Frame Models Link

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
STMicroelectronics

:
-

:
-

:
-

:
-

:
STM32 Nucleo Boards

:
Expansion Board X-NUCLEO-IKS01A3

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

X-NUCLEO-IKS01A3 is a motion MEMS and environmental sensor expansion board for STM32 Nucleo. The X-NUCLEO-IKS01A3 is a motion MEMS and environmental sensor evaluation board system. It is compatible with the Arduino UNO R3 connector layout and features the LSM6DSO 3-axis accelerometer + 3-axis gyroscope, the LIS2MDL 3-axis magnetometer, the LIS2DW12 3-axis accelerometer, the HTS221 humidity and temperature sensor, the LPS22HH pressure sensor, and the STTS751 temperature sensor. The X-NUCLEO-IKS01A3 interfaces with the STM32 microcontroller via the I²C pin and it is possible to change the default I²C port.
  • LSM6DSO: MEMS 3D accelerometer (±2/±4/±8/±16g) + 3D gyroscope (±125/±250/±500/±1000/±2000dps)
  • LIS2MDL: MEMS 3D magnetometer (±50 gauss) and LIS2DW12: MEMS 3D accelerometer (±2/±4/±8/±16g)
  • LPS22HH: MEMS pressure sensor, 260-1260 hPa absolute digital output barometer
  • HTS221: capacitive digital sensor for relative humidity and temperature
  • STTS751: temperature sensor (-40°C to +125°C)
  • DIL 24-pin socket available for additional MEMS adapters and other sensors
  • Free comprehensive development firmware library and example for all sensor compatible w/ STM32Cube firmware
  • I²C sensor hub features on LSM6DSO
  • Compatible with STM32 Nucleo boards
  • Equipped with Arduino UNO R3 connector

Footnotes

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

No Longer Manufactured

¥3,193.74 ( ¥3,513.11  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥3,193.74 (¥3,513.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --