You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
STMICROELECTRONICS VNF9Q20FTR
Power Switch, High Side, Active High/Low, 4 Output, 28Vin, 34.5A, 0.0215ohm, QFN-32, AEC-Q100
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- VNF9Q20FTR
- Order Code:
- 4472246
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- VNF9Q20FTR Datasheet
Product Overview
- Quad channel with 24bit ST-SPI for full diagnostic and digital current sense feedback
- Integrated PWM engine with independent phase shift and frequency generation (for each channel)
- Integrated 10bit ADC for digital current sense, programmable bulb/LED mode for all channels
- Advanced limp-home functions for robust fail-safe system, very low standby current
- Optimized electromagnetic emissions, very low electromagnetic susceptibility
- Synchronous diagnostic of overload, short to GND and harness protection
- Load current limitation, self-limiting of fast thermal transients, AEC-Q100 qualified
- Undervoltage shutdown, overvoltage clamp, load dump protected
- Asynchronous diagnostic of output shorted to VCC and OFF-state openload
- Operating junction temperature range from -40°C to 150°C, QFN package
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- High Side
- :
- 4Channels
- :
- 28V
- :
- 34.5A
- :
- 0.0215ohm
- :
- QFN
- :
- 32Pins
- :
- Yes
- :
- Active High, Active Low
- :
- 4Outputs
- :
- -40°C
- :
- 150°C
- :
- AEC-Q100
- :
- -
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 12/28/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥736.31 (¥809.94) | ( ) |
10+ | ¥560.30 (¥616.33) | ( ) |
25+ | ¥516.36 (¥568.00) | ( ) |
50+ | ¥492.21 (¥541.43) | ( ) |
100+ | ¥468.05 (¥514.86) | ( ) |
250+ | ¥445.03 (¥489.53) | ( ) |
500+ | ¥431.16 (¥474.28) | ( ) |
1000+ | ¥419.74 (¥461.71) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.