You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
STMICROELECTRONICS VND9025AJTR
Driver, High Side, 28V, 35 A, 25mohm, 2 Outputs, PowerSO-EP-16
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- VND9025AJTR
- Order Code:
- 4225742
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- VND9025AJTR Datasheet
Product Overview
- Double channel smart high-side driver with current sense analogue feedback
- Very low standby current, compatible with 3V and 5V CMOS outputs
- Multiplexed analogue feedback of load current with high precision proportional current mirror
- Overload and short to ground (power limitation) indication, thermal shutdown indication
- OFF-state open-load detection, output short to VCC detection, sense enable/disable
- Undervoltage shutdown, overvoltage clamp, load current limitation
- Self limiting of fast thermal transients, loss of ground and loss of VCC
- Configurable latch-off on overtemperature or power limitation with dedicated fault reset pin
- Reverse battery through self turn-on, electrostatic discharge protection
- AEC-Q100 qualified, PowerSSO-16 package, -40 to 150°C junction operating temperature
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- High Side
- :
- 2Channels
- :
- 28V
- :
- 35A
- :
- 0.025ohm
- :
- PowerSSO-EP
- :
- 16Pins
- :
- Yes
- :
- Active High, Active Low
- :
- 2Outputs
- :
- -40°C
- :
- 150°C
- :
- AEC-Q100
- :
- -
Technical Documents (2)
52 In stock Need more?
52 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 6/2/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
- 1000+
- 2500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥327.61 (¥360.37) | ( ) |
10+ | ¥253.94 (¥279.33) | ( ) |
50+ | ¥237.48 (¥261.23) | ( ) |
100+ | ¥221.02 (¥243.12) | ( ) |
250+ | ¥206.91 (¥227.60) | ( ) |
500+ | ¥188.10 (¥206.91) | ( ) |
1000+ | ¥166.16 (¥182.78) | ( ) |
2500+ | ¥152.84 (¥168.12) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.