You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
STMICROELECTRONICS VN750SMPTR-E
Power Driver, High Side, VIPower, 1 Output, 0.055 ohm On State, 41 A, 8-Pin, SOIC
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- VN750SMPTR-E
- Order Code:
- 3367251
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- VN750SMPTR-E Datasheet
Product Overview
- CMOS compatible input
- On-state open-load detection
- Off-state open-load detection
- Shorted load protection
- Undervoltage and overvoltage shutdown
- Protection against loss of ground
- Very low standby current
- Reverse battery protection
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- High Side
- :
- 1Channels
- :
- 13V
- :
- 41A
- :
- 0.055ohm
- :
- SOIC
- :
- 8Pins
- :
- Yes
- :
- -
- :
- 1Outputs
- :
- -40°C
- :
- 150°C
- :
- -
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (3)
37,300 In stock
37,300 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
- 1000+
- 2500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥327.61 (¥360.37) | ( ) |
10+ | ¥221.02 (¥243.12) | ( ) |
50+ | ¥209.27 (¥230.20) | ( ) |
100+ | ¥197.51 (¥217.26) | ( ) |
250+ | ¥186.54 (¥205.19) | ( ) |
500+ | ¥180.27 (¥198.30) | ( ) |
1000+ | ¥174.00 (¥191.40) | ( ) |
2500+ | ¥173.36 (¥190.70) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.