You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
STMICROELECTRONICS VN5E050MJTR-E
Power Load Distribution Switch, High Side, 1 Output, 13 V, 0.05 ohm, PowerSSO-12
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- VN5E050MJTR-E
- Order Code:
- 4036191
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- VN5E050MJTR-E Datasheet
Product Overview
- 3.0V CMOS compatible inputs
- Optimized electromagnetic emissions
- Very low electromagnetic susceptibility, case style is PowerSSO-12
- Very low current sense leakage, self limiting of fast thermal transients
- Supply voltage range is 4.5V to 28V
- Junction operating temperature range is -40°C to 150°C
- Proportional load current sense, current sense disable
- Overload and short to ground (power limitation) indication
- Thermal shutdown indication, over temperature shutdown with auto restart (thermal shutdown)
- Undervoltage shutdown, overvoltage clamp
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- High Side
- :
- 1Channels
- :
- 13V
- :
- 27A
- :
- 0.05ohm
- :
- PowerSSO
- :
- 12Pins
- :
- Yes
- :
- Active High
- :
- 1Outputs
- :
- -40°C
- :
- 150°C
- :
- AEC-Q100
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (2)
4,979 In stock
4,979 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
- 1000+
- 2500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥379.34 (¥417.27) | ( ) |
10+ | ¥257.07 (¥282.78) | ( ) |
50+ | ¥243.75 (¥268.13) | ( ) |
100+ | ¥230.43 (¥253.47) | ( ) |
250+ | ¥217.89 (¥239.68) | ( ) |
500+ | ¥210.05 (¥231.06) | ( ) |
1000+ | ¥203.78 (¥224.16) | ( ) |
2500+ | ¥194.37 (¥213.81) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.