You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
STMICROELECTRONICS VIPERGAN50TR
AC/DC Converter, Flyback, 85 V to 265 VAC In, 50 W, QFN-16
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- VIPERGAN50TR
- Order Code:
- 3929086
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- VIPERGAN50TR Datasheet
Product Overview
- Quasi-resonant (QR) flyback controller, 650 V E-mode power GaN transistor
- Embedded sense FET, valley-lock to ensure constant valley skipping
- Advanced power management for less than 30mW standby power consumption with adaptive burst-mode
- Output OVP protection, input OVP protection
- Input voltage feed-forward compensation for mains independent OPP variation
- Brown-in and brown-out protection
- Embedded thermal shutdown, frequency jitter for EMI suppression
- QFN narrow package
- Junction temperature range from -40 to 150°C
- Quiescent current is 900µA maximum (burst-mode operation)
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 85VAC
- :
- 265VAC
- :
- QFN
- :
- 16Pins
- :
- 50W
- :
- Flyback
- :
- Isolated
- :
- 650V
- :
- 0.2µA
- :
- 240kHz
- :
- Surface Mount
- :
- -40°C
- :
- 150°C
- :
- -
- :
- -
Technical Documents (2)
2,251 In stock Need more?
2,251 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/26/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥534.52 (¥587.97) | ( ) |
10+ | ¥369.93 (¥406.92) | ( ) |
25+ | ¥357.92 (¥393.71) | ( ) |
50+ | ¥345.90 (¥380.49) | ( ) |
100+ | ¥333.88 (¥367.27) | ( ) |
250+ | ¥327.88 (¥360.67) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.