You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
STMICROELECTRONICS VIPER53ESPTR-E
AC/DC Off-Line Switcher IC, VIPerPlus Family, Flyback, 195 VAC - 265 VAC, 65 W, PowerSO-10
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- VIPER53ESPTR-E
- Order Code:
- 2460755
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- VIPER53ESPTR-E Datasheet
Product Overview
- Current mode control with adjustable limitation
- Soft start and shut-down control
- Automatic burst mode in standby condition
- Undervoltage lockout with hysteresis
- Integrated start-up current source
- Over temperature protection
- Overload and short-circuit control
- Overvoltage protection
- 300kHz Switching frequency
- In compliance with the 2002/95/EC European directive
Applications
Power Management, Industrial
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 195VAC
- :
- 265VAC
- :
- PowerSO
- :
- 10Pins
- :
- 65W
- :
- Flyback
- :
- -
- :
- 620V
- :
- 150µA
- :
- 300kHz
- :
- Surface Mount
- :
- -40°C
- :
- 150°C
- :
- -
- :
- -
Technical Documents (2)
79 In stock Need more?
79 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/26/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥628.57 (¥691.43) | ( ) |
10+ | ¥437.34 (¥481.07) | ( ) |
25+ | ¥423.23 (¥465.55) | ( ) |
50+ | ¥409.12 (¥450.03) | ( ) |
100+ | ¥395.01 (¥434.51) | ( ) |
250+ | ¥389.16 (¥428.08) | ( ) |
500+ | ¥383.30 (¥421.63) | ( ) |
1000+ | ¥377.44 (¥415.18) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.