You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
STMICROELECTRONICS VIPER114HSTR
AC / DC Converter, Buck, Buck-Boost, Flyback, 85 to 265 VAC, 480 mA IDLIM, SSOP-10, -40 °C to 150 °C
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- VIPER114HSTR
- Order Code:
- 4036119
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- VIPER114HSTR Datasheet
Product Overview
- Embedded HV start-up and sense-FET
- Current mode PWM controller
- Drain current limit protection is 480mA
- 4.5V to 30V wide supply voltage range, SSOP10 package
- Minimized system input power consumption less than 10mW at 230VAC in no-load condition
- Jittered switching frequency reduces the EMI filter cost is 120KHz ±7%(type H)
- Embedded E/A with 1.2V reference
- Overload/short-circuit (OLP), line or output OVP, maximum duty cycle counter, VCC clamp
- Pulse-skip protection to prevent flux- runaway, -40 to 150°C junction temperature operating range
- Embedded thermal shutdown, built-in soft-start for improved system reliability
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 85VAC
- :
- 265VAC
- :
- SSOP
- :
- 10Pins
- :
- 7W
- :
- Buck, Buck-Boost, Flyback
- :
- Isolated, Non Isolated
- :
- 800V
- :
- 480mA
- :
- 120kHz
- :
- Surface Mount
- :
- -40°C
- :
- 150°C
- :
- -
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (2)
3,249 In stock Need more?
3,249 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/26/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
- 1000+
- 2500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥175.56 (¥193.12) | ( ) |
10+ | ¥114.28 (¥125.71) | ( ) |
50+ | ¥104.41 (¥114.85) | ( ) |
100+ | ¥94.53 (¥103.98) | ( ) |
250+ | ¥92.65 (¥101.92) | ( ) |
500+ | ¥90.76 (¥99.84) | ( ) |
1000+ | ¥87.63 (¥96.39) | ( ) |
2500+ | ¥83.87 (¥92.26) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.