You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
STMICROELECTRONICS TSZ151IYLT
Operational Amplifier, 1 Channels, 1.6 MHz, 0.8 V/µs, 1.8V to 5.5V, SOT-23, 5 Pins
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- TSZ151IYLT
- Order Code:
- 4472245
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- TSZ151IYLT Datasheet
Product Overview
- Higher accuracy without calibration, accuracy is virtually unaffected by temperature change
- Rail-to-rail input and output, low supply voltage range from 1.8 to 5.5V
- Input offset voltage is 1µV typical at (T = 25°C)
- Input bias current is 50pA typical at (T = 25°C)
- Input offset current is 100pA typical at (T = 25°C)
- Gain bandwidth product is 1.6MHz typical at (CL = 100pF)
- Input voltage noise density is 27nV/√Hz typical at (f = 1KHz)
- Supply current (by operational amplifier) is 210µA typical at (T = 25°C)
- Open loop gain is 135dB typical at (VCC-+200mV ≤ VOUT ≤ VCC+-200mV, RL = 10Kohm, T = 25°C)
- Operating free-air temperature range from -40 to 125°C, SOT23-5 package
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1Channels
- :
- 1.6MHz
- :
- 0.8V/µs
- :
- 1.8V to 5.5V
- :
- SOT-23
- :
- 5Pins
- :
- Zero Drift
- :
- Rail - Rail Input / Output (RRIO)
- :
- 1µV
- :
- 50pA
- :
- Surface Mount
- :
- -40°C
- :
- 125°C
- :
- -
- :
- AEC-Q100
Technical Documents (1)
300 In stock Need more?
300 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/12/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
- 1000+
- 2500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥254.48 (¥279.93) | ( ) |
10+ | ¥169.08 (¥185.99) | ( ) |
50+ | ¥159.78 (¥175.76) | ( ) |
100+ | ¥150.47 (¥165.52) | ( ) |
250+ | ¥141.57 (¥155.73) | ( ) |
500+ | ¥136.22 (¥149.84) | ( ) |
1000+ | ¥131.81 (¥144.99) | ( ) |
2500+ | ¥129.18 (¥142.10) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.