You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
STMICROELECTRONICS TSZ122IYDT
Operational Amplifier, Rail to Rail Output, 2 Channels, 400 kHz, 1.19 V/µs, 1.8V to 5.5V, SOIC
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- TSZ122IYDT
- Order Code:
- 2778117
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- TSZ122IYDT Datasheet
Product Overview
- Rail-to-rail input and output, low supply voltage range from 1.8V to 5.5V
- High tolerance to ESD: 4kV HBM, input offset voltage is 1μV typical at (T = 25°C)
- Input offset voltage drift is 10nV/°C typical at (40°C
T 125°C) - Large signal voltage gain is 135dB typical at (Vout = 0.5V to (VCC - 0.5V)
- Supply current (per amplifier) is 28μA typical at (T = 25°C)
- Unity gain frequency is 300KHz typical at (RL = 10Kohm, CL = 100pF, T = 25°C)
- Slew rate is 0.17V/μs typical at (RL = 10Kohm, CL = 100pF, T = 25°C)
- Equivalent input noise voltage is 60nV/√Hz typical at (f = 1KHz, T = 25°C)
- Operating temperature range from -40°C to 125°C (automotive grade)
- SO8 package
Footnotes
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2Channels
- :
- 400kHz
- :
- 1.19V/µs
- :
- 1.8V to 5.5V
- :
- SOIC
- :
- 8Pins
- :
- Zero Drift
- :
- Rail - Rail Input / Output (RRIO)
- :
- 1µV
- :
- 70pA
- :
- Surface Mount
- :
- -40°C
- :
- 125°C
- :
- -
- :
- AEC-Q100
- :
- MSL 1 - Unlimited
Technical Documents (2)
5,863 In stock Need more?
5,863 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 6/2/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
- 1000+
- 2500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥355.08 (¥390.59) | ( ) |
10+ | ¥301.65 (¥331.82) | ( ) |
50+ | ¥279.39 (¥307.33) | ( ) |
100+ | ¥256.01 (¥281.61) | ( ) |
250+ | ¥241.54 (¥265.69) | ( ) |
500+ | ¥211.49 (¥232.64) | ( ) |
1000+ | ¥203.70 (¥224.07) | ( ) |
2500+ | ¥194.79 (¥214.27) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.