You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

STMICROELECTRONICS TSV991AIYLT

Operational Amplifier, RRIO, 1 Channels, 20 MHz, 10 V/µs, 2.5V to 5.5V, SOT-23, 5 Pins

STMICROELECTRONICS TSV991AIYLT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TSV991AIYLT
Order Code:
3367359
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
TSV991AIYLT   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

TSV991AIYLT is an operational amplifier in a 5 pin SOT23 package. It offers low voltage operation and rail-to-rail input and output. This device features an excellent speed/power consumption ratio, offering a 20MHz gain-bandwidth, stable for gains above 4 (100pF capacitive load), while consuming only 1.1mA maximum at 5V. It also features an ultra-low input bias current. These characteristics makes it ideal for sensor interfaces, battery-supplied and portable applications, as well as active filtering. These characteristics makes it ideal for sensor interfaces, battery-supplied and portable applications, as well as active filtering. Typical applications include battery-powered applications, portable devices, signal conditioning and active filtering, medical instrumentation and automotive applications.
  • Low input offset voltage of 1.5mV maximum
  • Low power consumption of 820µA typical
  • High output current of 35mA
  • Operating from 2.5V to 5.5V
  • Low input bias current of 1pA typ
  • ESD internal protection ≥ 5KV
  • Temperature range from -40°C to 125°C
  • Automotive grade qualified

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Channels

:
20MHz

:
10V/µs

:
2.5V to 5.5V

:
SOT-23

:
5Pins

:
General Purpose

:
Rail - Rail Input / Output (RRIO)

:
1.5mV

:
1pA

:
Surface Mount

:
-40°C

:
125°C

:
-

:
AEC-Q100

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Packaging type Cut Tape

8,623 In stock Need more?

8,623 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥178.10 ( ¥195.91  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
  • 250+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥178.10 (¥195.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥158.06 (¥173.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥142.48 (¥156.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥125.78 (¥138.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥120.22 (¥132.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥113.54 (¥124.89)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥96.06 (¥105.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --