You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

STMICROELECTRONICS TSV912IYDT

Operational Amplifier, 2 Channels, 8 MHz, 4.5 V/µs, 2.5V to 5.5V, SOIC, 8 Pins

STMICROELECTRONICS TSV912IYDT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TSV912IYDT
Order Code:
4036000
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
TSV912IYDT   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

TSV912IYDT is an operational amplifier. It offers low voltage operation and rail-to-rail input and output and it features an excellent speed and power consumption ratio, providing an 8MHz gain-bandwidth. This operational amplifier has unity gain stable and ultra-low input bias current. This amplifier is ideal for applications such as sensor interfaces, battery-powered applications, portable devices, signal conditioning, active filtering, medical instrumentation and automotive applications.
  • Wide bandwidth
  • Low power consumption is 820µA typ
  • High output current is 35mA
  • Supply voltage range from 2.5V to 5.5V
  • Low input bias current is 1pA typ
  • Low input offset voltage is 1.5mV max. (A grade)
  • ESD internal protection is = 5kV
  • Latch-up immunity
  • Operating temperature range from -40°C to 125°C
  • Case style is SO-8, automotive grade

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2Channels

:
8MHz

:
4.5V/µs

:
2.5V to 5.5V

:
SOIC

:
8Pins

:
General Purpose

:
Rail - Rail Input / Output (RRIO)

:
100µV

:
1pA

:
Surface Mount

:
-40°C

:
125°C

:
-

:
AEC-Q100

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Packaging type Cut Tape

3,018 In stock Need more?

3,018 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥321.94 ( ¥354.13  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
  • 250+
  • 500+
  • 1000+
  • 2500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥321.94 (¥354.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥220.65 (¥242.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥202.42 (¥222.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥188.59 (¥207.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥180.15 (¥198.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥171.86 (¥189.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥164.67 (¥181.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥151.94 (¥167.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --