You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
STMICROELECTRONICS TSV794IYDT
Operational Amplifier, 4 Channels, 50 MHz, 30 V/µs, 2.2V to 5.5V, SOIC, 14 Pins
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- TSV794IYDT
- Order Code:
- 4531289
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- TSV794IYDT Datasheet
Product Overview
- Accuracy of measurement virtually unaffected by noise or input bias current
- Signal conditioning for high frequencies, rail-to-rail input and output
- Wide supply voltage range from 2.2V to 5.5V, automotive grade
- Gain bandwidth product is 50MHz typical at (RL = 10Kohm, CL = 22pF)
- Slew rate is 30V/µs typical at (RL = 10Kohm, CL = 22pF, AV = 1V/V, 10% to 90%)
- Input bias current is 1pA typical at (T = 25°C)
- Input voltage noise density is 6.5nV/√Hz typical at (f = 10KHz)
- Input offset voltage is ±200µV maximum at (T = 25°C)
- Supply current (by operational amplifier) is 5.5mA typical at (T = 25°C)
- Operating temperature range from -40°C to 125°C, SO14 package
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 4Channels
- :
- 50MHz
- :
- 30V/µs
- :
- 2.2V to 5.5V
- :
- SOIC
- :
- 14Pins
- :
- Low Offset Voltage
- :
- Rail - Rail Input / Output (RRIO)
- :
- 200µV
- :
- 1pA
- :
- Surface Mount
- :
- -40°C
- :
- 125°C
- :
- -
- :
- AEC-Q100
Technical Documents (1)
300 In stock Need more?
300 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/12/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥371.49 (¥408.64) | ( ) |
10+ | ¥291.88 (¥321.07) | ( ) |
25+ | ¥284.23 (¥312.65) | ( ) |
50+ | ¥272.41 (¥299.65) | ( ) |
100+ | ¥262.93 (¥289.22) | ( ) |
250+ | ¥255.16 (¥280.68) | ( ) |
500+ | ¥247.59 (¥272.35) | ( ) |
1000+ | ¥239.16 (¥263.08) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.