You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

STMICROELECTRONICS TSV791IYLT

Operational Amplifier, 1 Channels, 50 MHz, 30 V/µs, 2.2V to 5.5V, SOT-23, 5 Pins

STMICROELECTRONICS TSV791IYLT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TSV791IYLT
Order Code:
3929068
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
TSV791IYLT   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

TSV791IYLT is a single channel, 50MHz-bandwidth, low offset, low-rail unity-gain-stable amplifier. The rail-to-rail input stage and the slew rate of 30V/µs make the device ideal for low-side current measurement. The excellent accuracy provided by a maximum input voltage of 200µV allows for amplifying the accurate small-amplitude input signal. It can operate from a 2.2V to 5.5V single supply it can typically handle an output capacitor up to 1nF and is fully specified on a load of 22pF, therefore allowing easy usage as A/D converters input buffer. It is used in applications such as high bandwidth low-side and high-side current sensing, photodiode transimpedance amplification, A/D converters input buffers, power management in solar-powered systems, power management in automotive applications.
  • Input offset voltage temperature drift is ±5µV/°C max at (-40°C ≤ T ≤ 125°C)
  • Input bias current is 2pA maximum at (T = 25°C)
  • Common-mode rejection ratio is 120dB typ at (VCC- ≤ Vicm ≤ VCC+ - 2V, T = 25°C)
  • Supply current (by operational amplifier) is 5.5mA typ at (T = 25°C)
  • Slew rate is 30V/µs typical at (RL = 10Kohm, CL = 22pF, AV = 1V/V, 10% to 90%)
  • Input voltage noise density is 140nV/√Hz typ at (f = 10Hz, T = 25°C)
  • Open loop gain is 133dB typ at (VCC- + 200mV ≤ VOUT ≤ VCC+ - 200mV T = 25°C)
  • Operating temperature range from -40°C to 125°C (automotive grade), SOT23-5 package
  • Signal conditioning for high frequencies
  • Accuracy of measurement virtually unaffected by noise or input bias current

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Channels

:
50MHz

:
30V/µs

:
2.2V to 5.5V

:
SOT-23

:
5Pins

:
General Purpose

:
Rail - Rail Input / Output (RRIO)

:
50µV

:
1pA

:
Surface Mount

:
-40°C

:
125°C

:
-

:
AEC-Q100, AEC-Q003

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

1,501 In stock Need more?

1,501 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥279.02 ( ¥306.92  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
  • 250+
  • 500+
  • 1000+
  • 2500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥279.02 (¥306.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥195.94 (¥215.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥184.97 (¥203.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥174.00 (¥191.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥158.32 (¥174.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥144.69 (¥159.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥140.44 (¥154.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥138.39 (¥152.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --