You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
STMICROELECTRONICS TSV774IYQ5T
Operational Amplifier, 4 Channels, 20 MHz, 13 V/µs, 2V to 5.5V, WFQFN-EP, 16 Pins
New
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- TSV774IYQ5T
- Order Code:
- 4531288
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- TSV774IYQ5T Datasheet
Product Overview
- Accuracy of measurement virtually unaffected by noise or input bias current
- Signal conditioning for high frequencies, rail-to-rail input and output
- 4kV HBM ESD tolerance, wide supply voltage range from 2.0V to 5.5V
- Gain bandwidth product is 20MHz typical at VCC+ = 2.0 V, Vicm = VOUT = VCC/2
- Slew rate is 13V/µs typical at (AV = 1V/V, 10% to 90%, VCC = 5.0 V, Vicm = VOUT = VCC / 2)
- Input voltage noise density is 7nV/√Hz typical at (f = 10KHz, VCC = 5.0 V, Vicm = VOUT = VCC / 2)
- Input bias current is 1pA typical at (T = 25°C, VCC = 5.0 V, Vicm = VOUT = VCC / 2)
- Input offset voltage is ±200µV maximum at (T = 25°C, VCC = 5.0 V, Vicm = VOUT = VCC / 2)
- Supply current per channel is 1.9mA typical at (T = 25°C, VCC = 5.0 V, Vicm = VOUT = VCC / 2)
- Automotive grade temperature range from -40 to +125°C, QFN16 package
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 4Channels
- :
- 20MHz
- :
- 13V/µs
- :
- 2V to 5.5V
- :
- WFQFN-EP
- :
- 16Pins
- :
- Low Offset Voltage
- :
- Rail - Rail Input / Output (RRIO)
- :
- 200µV
- :
- 1pA
- :
- Surface Mount
- :
- -40°C
- :
- 125°C
- :
- -
- :
- AEC-Q100
Technical Documents (1)
250 In stock Need more?
250 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 2/10/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥537.55 (¥591.31) | ( ) |
10+ | ¥405.20 (¥445.72) | ( ) |
25+ | ¥371.93 (¥409.12) | ( ) |
50+ | ¥353.65 (¥389.02) | ( ) |
100+ | ¥335.36 (¥368.90) | ( ) |
250+ | ¥317.95 (¥349.75) | ( ) |
500+ | ¥307.44 (¥338.18) | ( ) |
1000+ | ¥298.81 (¥328.69) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.