You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
STMICROELECTRONICS TSV772IYST
Operational Amplifier, 2 Channels, 20 MHz, 13 V/µs, 2V to 5.5V, MiniSOIC, 8 Pins
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- TSV772IYST
- Order Code:
- 4064212
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- TSV772IYST Datasheet
Product Overview
- Low input bias current is 2pA typ
- Low noise is 7nV/√Hz
- 4KV HBM ESD tolerance
- Input common-mode range includes low rail
- Signal conditioning for high frequencies
- Accuracy of measurement virtually unaffected by noise or input bias current
- Operating temperature range is
- Packaging style is miniSO8, automotive grade
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2Channels
- :
- 20MHz
- :
- 13V/µs
- :
- 2V to 5.5V
- :
- MiniSOIC
- :
- 8Pins
- :
- General Purpose
- :
- Rail - Rail Input / Output (RRIO)
- :
- 200µV
- :
- 1pA
- :
- Surface Mount
- :
- -40°C
- :
- 125°C
- :
- -
- :
- AEC-Q100
Technical Documents (1)
3,972 In stock Need more?
3,972 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/26/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
- 1000+
- 2500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥313.50 (¥344.85) | ( ) |
10+ | ¥266.48 (¥293.13) | ( ) |
50+ | ¥246.89 (¥271.58) | ( ) |
100+ | ¥227.29 (¥250.02) | ( ) |
250+ | ¥213.18 (¥234.50) | ( ) |
500+ | ¥186.54 (¥205.19) | ( ) |
1000+ | ¥154.25 (¥169.68) | ( ) |
2500+ | ¥148.05 (¥162.86) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.