You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

STMICROELECTRONICS TSV771IYLT

Operational Amplifier, Rail to Rail, 20 MHz, 13 V/µs, 2V to 5.5V, SOT-23, 5 Pins

STMICROELECTRONICS TSV771IYLT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TSV771IYLT
Order Code:
4216341
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
TSV771IYLT   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

TSV771IYLT is an automotive high bandwidth low offset rail-to-rail 5V unity gain-stable op-amplifier. The rail-to-rail input stage and the slew rate of 10.5V/µs make ideal for low-side current measurement. The excellent accuracy provided by maximum input voltage of 200µV allows amplifying accurately small-amplitude input signal. It can operate from a 2.0V to 5.5V single supply and it is fully characterized for an output capacitor of 47pF, therefore allowing easy usage as A/D converters input buffer. Application includes high bandwidth low-side and high-side current sensing, photodiode amplifiers, A/D converters input buffers, power management in solar powered systems, automotive high bandwidth signal conditioning, active filters.
  • 20MHz typical gain bandwidth product (VCC = 5.0V, Vicm = VOUT = VCC / 2, T = 25°C)
  • Maximum input offset voltage is ±200µV (VCC = 5.0V, Vicm = VOUT = VCC / 2, T = 25°C)
  • 1pA typical input bias current (VCC = 5.0V, Vicm = VOUT = VCC / 2, T = 25°C)
  • 13nV/√Hz typical input voltage noise density (f = 1KHz, VCC = 5.0V, Vicm = VOUT = VCC / 2, T = 25°C)
  • 13V/µs typical slew rate (AV = 1V/V, 10% to 90%, VCC = 5.0V, Vicm = VOUT = VCC / 2, T = 25°C)
  • Supply voltage range from -0.3 to 6.0V
  • Rail-to-rail input and output, 4kV HBM ESD tolerance
  • Input common-mode range includes low rail, signal conditioning for high frequencies
  • Accuracy of measurement virtually unaffected by noise or input bias current
  • 5 lead SOT23 package, operating free air temperature range from -40 to +125°C

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
20MHz

:
13V/µs

:
2V to 5.5V

:
SOT-23

:
5Pins

:
-40°C

:
125°C

:
-

:
AEC-Q100

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

1,260 In stock Need more?

1,260 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥180.69 ( ¥198.76  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
  • 250+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥180.69 (¥198.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥117.99 (¥129.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥111.16 (¥122.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥104.32 (¥114.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥102.77 (¥113.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥101.21 (¥111.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥100.47 (¥110.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --