You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
STMICROELECTRONICS TSV631ILT
Operational Amplifier, Single, 1 Channels, 880 kHz, 0.34 V/µs, 1.5V to 5.5V, SOT-23, 5 Pins
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- TSV631ILT
- Order Code:
- 1737218
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- TSV631ILT Datasheet
Product Overview
- Low voltage and low power operation
- Unity gain stability
- 63mA at VCC=5V High output current
- 1pA Typical low input bias current
- 2μV/°C Input offset voltage drift
Applications
Portable Devices, Signal Processing, Medical
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1Channels
- :
- 880kHz
- :
- 0.34V/µs
- :
- 1.5V to 5.5V
- :
- SOT-23
- :
- 5Pins
- :
- Rail to Rail
- :
- Rail - Rail Input / Output (RRIO)
- :
- 3mV
- :
- 1pA
- :
- Surface Mount
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- -
Technical Documents (2)
808 In stock
808 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
3,000 more will be available on 3/30/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 6/2/25
3,000 more will be available on 3/30/25
Reserving future stockDue to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
- 500+
- 1000+
- 2500+
- 5000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥148.92 (¥163.81) | ( ) |
10+ | ¥96.41 (¥106.05) | ( ) |
100+ | ¥79.32 (¥87.25) | ( ) |
500+ | ¥76.03 (¥83.63) | ( ) |
1000+ | ¥73.21 (¥80.53) | ( ) |
2500+ | ¥69.76 (¥76.74) | ( ) |
5000+ | ¥67.43 (¥74.17) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.