You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

STMICROELECTRONICS TSV522AIST

Operational Amplifier, RRIO, 2 Channels, 1.15 MHz, 0.89 V/µs, 2.7V to 5.5V, MiniSOIC, 8 Pins

STMICROELECTRONICS TSV522AIST

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TSV522AIST
Order Code:
3367351
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
TSV522AIST   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

TSV522AIST is a TSV52xA family dual operational amplifier which offers low voltage operation and rail-to rail input and output. It offers an outstanding speed/power consumption ratio, 1.15MHz gain bandwidth product while consuming only 45μA at 5V. The device is housed in the smallest industrial packages. These features make the TSV52xA family ideal for sensor interfaces, battery supplied and portable applications. The wide temperature range and high ESD tolerance facilitate their use in harsh automotive applications. Typical application include battery powered applications, portable devices, automotive signal conditioning, active filtering and medical instrumentation.
  • Gain bandwidth product of 1.15MHz typical at 5V
  • Rail-to-rail input and output
  • Low input bias current of 1pA typical
  • Supply voltage range from 2.7 to 5.5V
  • Low offset voltage of 800μV maximum
  • Unity gain stable on 100 pF capacitor
  • AEC-Q100 qualified

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2Channels

:
1.15MHz

:
0.89V/µs

:
2.7V to 5.5V

:
MiniSOIC

:
8Pins

:
CMOS

:
Rail - Rail Input / Output (RRIO)

:
800µV

:
1pA

:
Surface Mount

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Packaging type Cut Tape

3,600 In stock Need more?

3,600 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥219.28 ( ¥241.21  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
  • 250+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥219.28 (¥241.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥185.89 (¥204.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥173.65 (¥191.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥159.18 (¥175.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥149.16 (¥164.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥130.24 (¥143.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥121.33 (¥133.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --