You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

STMICROELECTRONICS TSH82IYDT

Operational Amplifier, Dual, 2 Channels, 65 MHz, 117 V/µs, 4.5V to 12V, SOIC, 8 Pins

STMICROELECTRONICS TSH82IYDT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TSH82IYDT
Order Code:
2462815
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
AEC-Q100
Technical Datasheet:
TSH82IYDT   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (AEC-Q100)

See all from this product range

Product Overview

The TSH82IYDT is a wide-band dual Operational Amplifier with standby function. It features high video performance with large bandwidth, low distortion and excellent supply voltage rejection. This amplifier also features large output voltage swings and a high output current capability to drive standard 150Ω loads. The TSH81 device also features a standby mode, which provides the operational amplifier with a low power consumption and high output impedance. This function allows power saving or signal switching/multiplexing for high-speed applications.
  • Output current up to 55mA
  • Specified for 150Ω Loads
  • ±2V Differential input voltage
  • 3μV/°C Input offset voltage drift

Applications

Imaging, Video & Vision, Signal Processing

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2Channels

:
65MHz

:
117V/µs

:
4.5V to 12V

:
SOIC

:
8Pins

:
Rail to Rail

:
Rail - Rail Output (RRO)

:
1.1mV

:
6µA

:
Surface Mount

:
-40°C

:
85°C

:
-

:
AEC-Q100

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

6,830 In stock Need more?

6,830 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥227.07 ( ¥249.78  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
  • 250+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥227.07 (¥249.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥192.57 (¥211.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥179.21 (¥197.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥165.85 (¥182.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥159.18 (¥175.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --