You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

STMICROELECTRONICS TSB624IYPT

Operational Amplifier, 4 Channels, 1.7 MHz, 0.53 V/µs, 2.7V to 36V, TSSOP, 14 Pins

STMICROELECTRONICS TSB624IYPT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TSB624IYPT
Order Code:
4228645
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
TSB624IYPT   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

TSB624IYPT is a low-power, 1.7MHz, rail-to-rail output, 36V operational amplifier. It is a general-purpose operational amplifier featuring an extended supply voltage operating range and rail-to-rail output. This also offers an excellent speed/power consumption ratio with 1.7MHz gain bandwidth product while consuming less than 375μA per operator at 36V supply voltage. Due to the small package size, this can be used in applications where space on the board is limited. It can thus reduce the overall cost of the PCB. Typical applications are industrial, power supplies, automotive.
  • Low offset voltage is 1mV maximum at 25°C
  • Low current consumption is 375μA maximum/operator at 36V
  • Wide supply voltage range from 2.7 to 36V
  • Gain bandwidth product is 1.7MHz
  • Unity gain stable, rail-to-rail output
  • Input common mode voltage incudes ground
  • High ESD tolerance is 4KV HBM, EMI hardened
  • Extended temperature range from -40 to 125°C
  • TSSOP14 package
  • Automotive qualification

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4Channels

:
1.7MHz

:
0.53V/µs

:
2.7V to 36V

:
TSSOP

:
14Pins

:
General Purpose

:
Rail - Rail Output (RRO)

:
1mV

:
15nA

:
Surface Mount

:
-40°C

:
125°C

:
-

:
AEC-Q100

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

300 In stock Need more?

300 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥290.39 ( ¥319.43  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
  • 250+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥290.39 (¥319.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥289.17 (¥318.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥287.95 (¥316.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥286.73 (¥315.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥285.50 (¥314.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥284.28 (¥312.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥283.06 (¥311.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥281.83 (¥310.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --