You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
STMICROELECTRONICS TSB622IST
Operational Amplifier, Rail-to-Rail O/P, 2 Channels, 1.7 MHz, 0.6 V/µs, 2.7V to 36V, MiniSOIC
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- TSB622IST
- Order Code:
- 4067509
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- TSB622IST Datasheet
Product Overview
- Low offset voltage of 1mV maximum at 25°C
- Low current consumption od 375μA maximum / operator at 36V
- Wide supply voltage range from 2.7V to 36V, gain bandwidth product of 1.7MHz
- Unity gain stable, rail-to-rail output
- Input common mode voltage incudes ground
- High ESD tolerance of 4KV HBM, EMI hardened
- Extended temperature range from -40 to 125°C
- Automotive qualification
- Available in MiniSO8 package
- Slew rate of 0.60V/µs at T = 25°C, VCC+ = 36V, VCC- = 0V, Vicm = VCC/2
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2Channels
- :
- 1.7MHz
- :
- 0.6V/µs
- :
- 2.7V to 36V
- :
- MiniSOIC
- :
- 8Pins
- :
- General Purpose
- :
- Rail - Rail Output (RRO)
- :
- 1mV
- :
- 15nA
- :
- Surface Mount
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
Technical Documents (1)
3,216 In stock Need more?
3,216 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 6/2/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
- 1000+
- 2500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥372.50 (¥409.75) | ( ) |
10+ | ¥325.93 (¥358.52) | ( ) |
50+ | ¥270.06 (¥297.07) | ( ) |
100+ | ¥242.12 (¥266.33) | ( ) |
250+ | ¥223.50 (¥245.85) | ( ) |
500+ | ¥208.60 (¥229.46) | ( ) |
1000+ | ¥197.42 (¥217.16) | ( ) |
2500+ | ¥193.03 (¥212.33) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.