You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

STMICROELECTRONICS TSB514IDT

Operational Amplifier, 4 Channels, 6 MHz, 3 V/µs, 2.7V to 36V, ± 1.35V to ± 18V, SOIC, 14 Pins

STMICROELECTRONICS TSB514IDT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TSB514IDT
Order Code:
4064223
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
TSB514IDT   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

TSB514IDT is a 6MHz bandwidth amplifier. It features rail-to-rail input and output, which are guaranteed to operate from 2.7V to 36V single supply as well as from ± 1.35V to ± 18V dual supplies. This amplifier have the advantage of offering a large span of supply voltage and a wide bandwidth. The combination of wide bandwidth, slew rate, low noise, rail-to-rail capability makes this useful in a wide variety of applications such as filters, power supply and motor control, actuator driving and resistive transducers, high-side and low-side current sensing, hall effect sensors, test and measurement equipment, industrial process control, stain gauge etc.
  • Low offset voltage is 1.5mV maximum
  • Slew rate is 3V/µs
  • Low noise is 12nV/√Hz
  • Integrated EMI filter
  • 2kV HBM ESD tolerance
  • Input offset current is 10nA at (VICM = VCC/2)
  • Total harmonic distortion + noise is 0.0003 % at (RL = 10Kohm)
  • Supply current (per channel) is 1.4mA at (no load, T = 25°C)
  • Operating temperature range is -40°C to +125°C
  • Packaging style is SO14

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4Channels

:
6MHz

:
3V/µs

:
2.7V to 36V, ± 1.35V to ± 18V

:
SOIC

:
14Pins

:
General Purpose

:
Rail - Rail Input / Output (RRIO)

:
1.5mV

:
-100nA

:
Surface Mount

:
-40°C

:
125°C

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

2,529 In stock Need more?

2,529 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥283.72 ( ¥312.09  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
  • 250+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥283.72 (¥312.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥280.00 (¥308.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥276.28 (¥303.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥272.55 (¥299.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥268.83 (¥295.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥265.10 (¥291.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥261.38 (¥287.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥257.65 (¥283.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --