You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
STMICROELECTRONICS TS954IDT
Operational Amplifier, Quad, 4 Channels, 3 MHz, 1 V/µs, 2.7V to 12V, SOIC, 14 Pins
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- TS954IDT
- Order Code:
- 2474073
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- TS954IDT Datasheet
Product Overview
- Rail-to-rail input common mode voltage range, rail-to-rail output voltage swing
- Operating voltage range from 2.7V to 12V
- Gain bandwidth product is 3MHz typical at (RL = 2Kohm, Tamb = 25°C)
- Slew rate is 1V/µs typical at (Tamb = 25°C)
- Supply current (per amplifier) is 0.9mA typical at (no load, Vicm = VCC/2, Tamb = 25°C)
- Supply voltage rejection ratio is 80dB typical at (VCC = 2.7V to 3.3V)
- Input offset voltage is 6mV maximum at (Tamb = 25°C)
- Equivalent input noise voltage is 25nV /√Hz typical at (f = 1KHz, Tamb = 25°C)
- Total harmonic distortion is 0.01% typical at (Vout = 4Vpk - pk, F = 10KHz, AV = 2, RL = 10Kohm)
- Operating temperature range from -40°C to 125°C, SO14 package
Footnotes
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 4Channels
- :
- 3MHz
- :
- 1V/µs
- :
- 2.7V to 12V
- :
- SOIC
- :
- 14Pins
- :
- Rail to Rail
- :
- Rail - Rail Input / Output (RRIO)
- :
- 6mV
- :
- 35nA
- :
- Surface Mount
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (2)
5,000 In stock Need more?
5,000 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 7/28/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Full Reel)
- 2500+
- 7500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
2500+ | ¥267.87 (¥294.66) | ( ) |
7500+ | ¥238.15 (¥261.97) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
5+ | ¥325.10 (¥357.61) | (¥357.61) |
50+ | ¥312.14 (¥343.354) | (¥343.354) |
100+ | ¥299.17 (¥329.087) | (¥329.087) |
500+ | ¥286.21 (¥314.831) | (¥314.831) |
1000+ | ¥273.23 (¥300.553) | (¥300.553) |
Pricing is unavailable. Please contact customer services.