You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

STMICROELECTRONICS TS922AIDT

Operational Amplifier, Dual, 2 Channels, 4 MHz, 1.3 V/µs, 2.7V to 12V, SOIC, 8 Pins

STMICROELECTRONICS TS922AIDT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TS922AIDT
Order Code:
2474071
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
TS922AIDT   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The TS922AIDT is a high output current dual Operational Amplifier with rail-to-rail input and output. The BiCMOS operational amplifier optimized and fully specified for 3 and 5V operation. This device has high output currents which allow low-load impedances to be driven. Very low noise, low distortion, low offset and a high output current capability make this device an excellent choice for low voltage or battery operated audio systems. The devices are stable for capacitive loads up to 500pF.
  • Latch-up immunity
  • 9nV/√Hz Low noise
  • 80mA (able to drive 32Ω loads) High output current
  • 2kV ESD Internal protection
  • ±1V Differential input voltage
  • 2μV/°C Input offset voltage drift

Applications

Audio, Multimedia, Motor Drive & Control, Consumer Electronics, Portable Devices, Sensing & Instrumentation

Footnotes

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2Channels

:
4MHz

:
1.3V/µs

:
2.7V to 12V

:
SOIC

:
8Pins

:
Rail to Rail

:
Rail - Rail Input / Output (RRIO)

:
900µV

:
15nA

:
Surface Mount

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Packaging type Full Reel
 
Additional packaging options available
Cut Tape :3367337 Check stock

Available for back order

More stock available to supplier lead times which is approximately 5/26/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥109.89 ( ¥120.88  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 2500 Minimum: 2500
  • 2500+
  • 7500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
2500+ ¥109.89 (¥120.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
7500+ ¥106.12 (¥116.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
2500 (Cut Tape 3367337) x 122.9 = ¥307,250.00
Total Price: ¥307,250.00 (¥337,975.0  Inc. JCT)
2500 (Reel 2474071) x 109.89 = ¥274,725.00
Total Price: ¥274,725.00 (¥302,197.50  Inc. JCT)
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
3367337
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.