You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

STMICROELECTRONICS TS3021HIYLT

Analogue Comparator, RRI, High Speed, 1 Channels, 38 ns, 2V to 5V, SOT-23, 5 Pins

STMICROELECTRONICS TS3021HIYLT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TS3021HIYLT
Order Code:
3129843
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
TS3021HIYLT   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

TS3021HIYLT is a single comparator that features high-speed response time with rail-to-rail inputs. With a supply voltage specified from 2V to 5V. This comparator offers micropower consumption as low as a few tens of microamperes thus providing an excellent ratio of power consumption current versus response time. It is used in applications such as automotive, telecom, instrumentation, signal conditioning, high-speed sampling systems, and portable communication systems.
  • Propagation delay is 38ns typical at (Vicm = 0V, f = 10KHz, CL = 50pF, overdrive = 100mV)
  • Supply current is 73µA typical at (no load, output high, Vicm = 0V)
  • Rail-to-rail inputs, push-pull outputs
  • Supply voltage range from 1.8V to 5V
  • High ESD tolerance: 5kV HBM, 300V MM
  • Latch-up immunity is 200mA typical
  • Input offset voltage is 0.5mV typical at (VCC = 2V, Tamb = 25°C)
  • Common-mode rejection ratio is 67dB typical at (0 Vicm 2V)
  • Operating temperature range from -40°C to 150°C
  • SOT23-5 package

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
High Speed

:
1Channels

:
38ns

:
2V to 5V

:
SOT-23

:
5Pins

:
Push Pull

:
Single Supply

:
Surface Mount

:
-40°C

:
150°C

:
-

:
AEC-Q100

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Packaging type Cut Tape

11,096 In stock Need more?

11,096 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥469.72 ( ¥516.69  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 500+
  • 1000+
  • 3000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥469.72 (¥516.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥427.43 (¥470.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥392.92 (¥432.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥352.85 (¥388.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥329.48 (¥362.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥304.99 (¥335.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥278.27 (¥306.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3000+ ¥270.48 (¥297.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --