You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

STMICROELECTRONICS TS3011IYCT

Analogue Comparator, High Speed, 1 Channels, 2.2V to 5V, SC-70, 5 Pins

STMICROELECTRONICS TS3011IYCT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TS3011IYCT
Order Code:
4142501
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
TS3011IYCT   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

TS3011IYCT is a single comparator features a high-speed response time with rail-to-rail inputs. It is specified for a supply voltage of 2.2 to 5V, this comparator can operate over a wide temperature. This offers micropower consumption as low as a few hundred microamperes, thus providing an excellent ratio of power consumption current versus response time. This includes push-pull outputs and is available in tiny packages to overcome space constraints. Application includes telecoms, instrumentation, signal conditioning, high-speed sampling systems, and portable communication systems.
  • Propagation delay is 8ns
  • Low current consumption is 470μA typical at 5V
  • Rail-to-rail inputs, push-pull outputs
  • Supply operation range from 2.2 to 5V
  • ESD tolerance: 2KV HBM/200 V MM
  • AEC Q100 and Q003, automotive qualification
  • SC70-5 package
  • Operating temperature range from -40 to 125°C

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
High Speed

:
1Channels

:
-

:
2.2V to 5V

:
SC-70

:
5Pins

:
Push Pull

:
Single Supply

:
Surface Mount

:
-40°C

:
125°C

:
-

:
AEC-Q100

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

2,033 In stock Need more?

2,033 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥365.23 ( ¥401.75  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
  • 250+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥365.23 (¥401.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥247.67 (¥272.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥235.13 (¥258.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥222.59 (¥244.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥220.03 (¥242.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥217.46 (¥239.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥215.75 (¥237.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --