You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

STMICROELECTRONICS TL084CPT

Operational Amplifier, JFET, 4 Amplifier, 4 MHz, 16 V/µs, 6V to 36V, TSSOP, 14 Pins

STMICROELECTRONICS TL084CPT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TL084CPT
Order Code:
4036031
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
TL084CPT   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

TL084CPT is a general purpose high-speed single input JFET quad operational amplifier. This JFET operational amplifier incorporates well matched high-voltage JFET and bipolar transistor in a monolithic integrated circuit. This amplifier feature high slew rates, low input bias and offset currents, and low offset voltage temperature coefficient.
  • Wide common-mode (upto VCC+) and differential voltage range
  • Low input bias and offset current
  • Output short-circuit protection
  • High input impedance JFET input stage
  • Internal frequency compensation
  • Latch up free operation
  • High slew rate is 16V/μs (typical)
  • Supply voltage range is 6V to 36V
  • Operating temperature range is 0°C to +70°C
  • Case style is TSSOP14

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4Channels

:
4MHz

:
16V/µs

:
6V to 36V

:
TSSOP

:
14Pins

:
General Purpose

:
-

:
3mV

:
20pA

:
Surface Mount

:
0°C

:
70°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Packaging type Cut Tape

2,213 In stock Need more?

2,213 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥92.79 ( ¥102.07  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
  • 500+
  • 1000+
  • 2500+
  • 5000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥92.79 (¥102.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥73.60 (¥80.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥54.81 (¥60.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥46.30 (¥50.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥35.81 (¥39.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥31.86 (¥35.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ ¥27.70 (¥30.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --