You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

STMICROELECTRONICS TL062IDT

Operational Amplifier, Dual, 2 Channels, 1 MHz, 3.5 V/µs, 6V to 36V, SOIC, 8 Pins

STMICROELECTRONICS TL062IDT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TL062IDT
Order Code:
2474041
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
TL062IDT   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The TL062IDT is a low-power high-speed dual JFET input Operational Amplifier incorporates well matched, high-voltage JFET and bipolar transistors in a monolithic integrated circuit. The device features high slew rates, low input bias and offset currents and a low offset voltage temperature coefficient.
  • Wide common-mode (up to VCC+) and differential voltage ranges
  • Output short-circuit protection
  • High input impedance JFET input stage
  • Internal frequency compensation
  • Latch-up free operation
  • 200μA Very low power consumption
  • 680mW Power dissipation

Applications

Signal Processing

Footnotes

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2Channels

:
1MHz

:
3.5V/µs

:
6V to 36V

:
SOIC

:
8Pins

:
Low Power

:
-

:
3mV

:
30pA

:
Surface Mount

:
-40°C

:
105°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Packaging type Full Reel
 
Additional packaging options available
Cut Tape :1750149 Check stock

Available for back order

More stock available to supplier lead times which is approximately 4/28/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥27.59 ( ¥30.35  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 2500 Minimum: 2500
  • 2500+
  • 7500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
2500+ ¥27.59 (¥30.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
7500+ ¥27.04 (¥29.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
2500 (Cut Tape 1750149) x 30.41 = ¥76,025.00
Total Price: ¥76,025.00 (¥83,627.50  Inc. JCT)
2500 (Reel 2474041) x 27.59 = ¥68,975.00
Total Price: ¥68,975.00 (¥75,872.50  Inc. JCT)
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
1750149
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.