You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
STMICROELECTRONICS TD310ID
Power IC, Half Bridge, 4V-16V Supply, 600mA Out, 200ns Delay, SOIC-16
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- TD310ID
- Order Code:
- 1218309
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- TD310ID Datasheet
Product Overview
- Standby mode
- Adjustable under-voltage lockout level
- Channel paralleling capability
- CMOS/LSTTL compatible inverting input with hysteresis
- Three power IGBT/MOS and pulse transformer drivers
- Uncommitted op-amp
- Current sense comparator
- 7Ω at 200mA Typical low output impedance
- 1.5mA Typical low bias current
- 0.6A Peak output current capability per channel
Applications
Power Management
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 3Channels
- :
- -
- :
- Half Bridge
- :
- MOSFET
- :
- 16Pins
- :
- SOIC
- :
- Surface Mount
- :
- Inverting, Non-Inverting
- :
- -
- :
- -
- :
- 4V
- :
- 16V
- :
- -40°C
- :
- 85°C
- :
- -
- :
- 200ns
- :
- -
- :
- -
Technical Documents (2)
619 In stock Need more?
619 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 6/9/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥390.31 (¥429.34) | ( ) |
10+ | ¥250.80 (¥275.88) | ( ) |
25+ | ¥250.45 (¥275.50) | ( ) |
50+ | ¥250.09 (¥275.10) | ( ) |
100+ | ¥249.73 (¥274.70) | ( ) |
250+ | ¥249.38 (¥274.32) | ( ) |
500+ | ¥249.02 (¥273.92) | ( ) |
1000+ | ¥248.66 (¥273.53) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.