You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
STMICROELECTRONICS STW40NF20
Power MOSFET, N Channel, 200 V, 40 A, 0.038 ohm, TO-247, Through Hole
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- STW40NF20
- Order Code:
- 2098393
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- STW40NF20 Datasheet
Product Range Selector (Multicomp Pro RJ45 Adapter)
See all from this product rangeAlternatives for STW40NF20
Product Overview
- Gate charge minimized
- Very low intrinsic capacitances
- Very good manufacturing repeatability
- Excellent figure of merit (RDS x Qg)
- 100% Avalanche tested
- -55 to 150°C Operating junction temperature range
Applications
Power Management, Industrial
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- N Channel
- :
- 200V
- :
- 40A
- :
- 0.038ohm
- :
- TO-247
- :
- Through Hole
- :
- 10V
- :
- 3V
- :
- 160W
- :
- 3Pins
- :
- 150°C
- :
- Multicomp Pro RJ45 Adapter
- :
- -
- :
- -
Technical Documents (3)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥619.51 (¥681.46) | ( ) |
10+ | ¥456.09 (¥501.70) | ( ) |
100+ | ¥393.49 (¥432.84) | ( ) |
500+ | ¥366.91 (¥403.60) | ( ) |
1000+ | ¥347.39 (¥382.13) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.