You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
STMICROELECTRONICS STTH30AC06CP
Standard Recovery Diode, 600 V, 30 A, Dual Common Cathode, 2.25 V, 140 A
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- STTH30AC06CP
- Order Code:
- 2530611
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- STTH3
- Technical Datasheet:
- STTH30AC06CP Datasheet
Product Range Selector (STTH3)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 600V
- :
- 30A
- :
- Dual Common Cathode
- :
- 2.25V
- :
- -
- :
- 140A
- :
- 175°C
- :
- TO-3P
- :
- 3Pins
- :
- STTH3
- :
- -
Technical Documents (2)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 500+
- 1000+
- 5000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥273.22 (¥300.54) | ( ) |
10+ | ¥183.64 (¥202.00) | ( ) |
100+ | ¥152.94 (¥168.23) | ( ) |
500+ | ¥139.79 (¥153.77) | ( ) |
1000+ | ¥134.44 (¥147.88) | ( ) |
5000+ | ¥129.46 (¥142.41) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.